




APD-59AP-HV | |
|---|---|
DigiKey Part Number | 1003-2088-ND |
Manufacturer | |
Manufacturer Product Number | APD-59AP-HV |
Description | CONN RCPT HSNG MALE 4POS PNL MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer ITT Cannon, LLC | Orientation 5 |
Series | Shell Material Polybutylene Terephthalate (PBT), Glass Filled |
Packaging Bulk | Housing Color Orange |
Part Status Active | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Receptacle Housing | Shielding Unshielded |
Type For Male Pins | Note Contacts Sold Separately |
Number of Positions 4 | Insert Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Crimp | Contact Shape Circular |
Contact Size 2.5mm | Operating Temperature -40°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥140.41000 | ¥140.41 |
| 10 | ¥119.35800 | ¥1,193.58 |
| 25 | ¥111.88000 | ¥2,797.00 |
| 50 | ¥106.53820 | ¥5,326.91 |
| 100 | ¥101.45400 | ¥10,145.40 |
| 300 | ¥93.89307 | ¥28,167.92 |
| 500 | ¥90.57268 | ¥45,286.34 |
| 1,000 | ¥86.25581 | ¥86,255.81 |















