075-8503-004 | ||
---|---|---|
DigiKey Part Number | 1003-2033-ND | |
Manufacturer | ||
Manufacturer Product Number | 075-8503-004 | |
Description | CONN FLANGE GASKET BLACK | |
Customer Reference | ||
Detailed Description | Connector Flange Gasket Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Flange Gasket | |
For Use With/Related Products | APD 1, 2, 4, 6/7-Way Flange Receptacles | |
Shell Size - Insert | - | |
Material | - | |
Features | Square | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.75000 | ¥85.75 |
10 | ¥77.19000 | ¥771.90 |
25 | ¥72.71440 | ¥1,817.86 |
50 | ¥70.85080 | ¥3,542.54 |
100 | ¥68.98610 | ¥6,898.61 |
250 | ¥61.52848 | ¥15,382.12 |
500 | ¥57.79958 | ¥28,899.79 |
1,000 | ¥51.08734 | ¥51,087.34 |