


APD-2AP-K2 | |
|---|---|
DigiKey Part Number | 1003-2052-ND |
Manufacturer | |
Manufacturer Product Number | APD-2AP-K2 |
Description | CONN RCPT HSNG MALE 4POS PNL MNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer ITT Cannon, LLC | Orientation 2 |
Series | Shell Material Polybutylene Terephthalate (PBT), Glass Filled |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle Housing | Shielding Unshielded |
Type For Male Pins | Note Contacts Sold Separately |
Number of Positions 4 | Insert Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Crimp | Contact Shape Circular |
Contact Size 2.5mm | Operating Temperature -40°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥57.12000 | ¥57.12 |
| 10 | ¥48.53400 | ¥485.34 |
| 25 | ¥45.49320 | ¥1,137.33 |
| 50 | ¥43.31840 | ¥2,165.92 |
| 100 | ¥41.25120 | ¥4,125.12 |
| 300 | ¥38.17420 | ¥11,452.26 |
| 500 | ¥36.82362 | ¥18,411.81 |
| 1,000 | ¥35.06755 | ¥35,067.55 |
| 2,500 | ¥32.87488 | ¥82,187.20 |














