4 Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Receptacle Housing Panel Mount
APD-1AP-K2
APD-1AP-K2
ITT Cannon APD Series

APD-1AP-K2

DigiKey Part Number
1003-2051-ND
Manufacturer
Manufacturer Product Number
APD-1AP-K2
Description
CONN RCPT HSNG MALE 4POS PNL MNT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Bayonet Lock
Manufacturer
ITT Cannon, LLC
Orientation
1
Series
Shell Material
Polybutylene Terephthalate (PBT), Glass Filled
Packaging
Bulk
Housing Color
Black
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Receptacle Housing
Shielding
Unshielded
Type
For Male Pins
Note
Contacts Sold Separately
Number of Positions
4
Insert Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Type
Crimp
Contact Shape
Circular
Contact Size
2.5mm
Operating Temperature
-40°C ~ 125°C
Mounting Type
Panel Mount
Base Product Number
Mounting Feature
Flange
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 59
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥57.04000¥57.04
10¥48.49000¥484.90
25¥45.45440¥1,136.36
50¥43.28160¥2,164.08
100¥41.21530¥4,121.53
300¥38.14123¥11,442.37
500¥36.79196¥18,395.98
1,000¥35.03737¥35,037.37
2,500¥32.84643¥82,116.07
Manufacturers Standard Package