121668-0222 | ||
---|---|---|
DigiKey Part Number | 1003-121668-0222TR-ND - Tape & Reel (TR) 1003-121668-0222CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 121668-0222 | |
Description | CONTACT SOCKET CRIMP TIN | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Size Crimp Tin | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Contact Type | Socket | |
Contact Size | - | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.75 ~ 1.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.66000 | ¥11.66 |
10 | ¥10.17100 | ¥101.71 |
25 | ¥9.73960 | ¥243.49 |
50 | ¥9.52280 | ¥476.14 |
100 | ¥9.09100 | ¥909.10 |
250 | ¥8.22480 | ¥2,056.20 |
500 | ¥7.57558 | ¥3,787.79 |
1,000 | ¥6.49335 | ¥6,493.35 |
2,500 | ¥6.06044 | ¥15,151.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥5.75741 | ¥28,787.05 |
10,000 | ¥5.62754 | ¥56,275.40 |