044-8597-000 | |
---|---|
DigiKey Part Number | 1003-044-8597-000-ND |
Manufacturer | |
Manufacturer Product Number | 044-8597-000 |
Description | CONN BACKSHELL BLACK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell | |
Cable Opening | - | |
Diameter - Outside | - | |
Shell Size - Insert | - | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Plating | - | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.83000 | ¥115.83 |
10 | ¥102.66600 | ¥1,026.66 |
25 | ¥98.71920 | ¥2,467.98 |
50 | ¥94.77200 | ¥4,738.60 |
100 | ¥89.50650 | ¥8,950.65 |
300 | ¥81.60857 | ¥24,482.57 |
500 | ¥76.34348 | ¥38,171.74 |
1,000 | ¥70.02540 | ¥70,025.40 |