




APD-1BS6 | |
|---|---|
DigiKey Part Number | 1003-2038-ND |
Manufacturer | |
Manufacturer Product Number | APD-1BS6 |
Description | CONN PLUG HSG FMALE 6POS INLINE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Orientation 1 |
Manufacturer ITT Cannon, LLC | Shell Material Polybutylene Terephthalate (PBT), Glass Filled |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Coupling Nut |
Connector Type Plug Housing | Shielding Unshielded |
Type For Female Sockets | Note Contacts Sold Separately |
Number of Positions 6 | Insert Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Crimp | Contact Shape Circular |
Contact Size 1.6mm | Operating Temperature -40°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥80.48000 | ¥80.48 |
| 10 | ¥68.39200 | ¥683.92 |
| 25 | ¥64.10520 | ¥1,602.63 |
| 50 | ¥61.04340 | ¥3,052.17 |
| 100 | ¥58.12950 | ¥5,812.95 |
| 300 | ¥53.79520 | ¥16,138.56 |
| 500 | ¥51.89220 | ¥25,946.10 |
| 1,000 | ¥49.41810 | ¥49,418.10 |
















