


T2P16FC4ST | |
|---|---|
DigiKey Part Number | 1003-1316-2-ND - Tape & Reel (TR) 1003-1316-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T2P16FC4ST |
Description | CONN SOCKET 16-18AWG TIN CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp 16-18 AWG Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer ITT Cannon, LLC | Contact Termination Crimp |
Series | Wire Gauge 16-18 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Material Copper Alloy |
Part Status Active | Contact Finish Tin |
Type Stamped | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.03000 | ¥7.03 |
| 10 | ¥5.95400 | ¥59.54 |
| 25 | ¥5.58040 | ¥139.51 |
| 50 | ¥5.31420 | ¥265.71 |
| 100 | ¥5.06040 | ¥506.04 |
| 250 | ¥4.74300 | ¥1,185.75 |
| 500 | ¥4.51642 | ¥2,258.21 |
| 1,000 | ¥4.30073 | ¥4,300.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.66631 | ¥10,998.93 |
| 6,000 | ¥3.49137 | ¥20,948.22 |
| 9,000 | ¥3.39298 | ¥30,536.82 |
| 15,000 | ¥3.27296 | ¥49,094.40 |
| 21,000 | ¥3.19626 | ¥67,121.46 |


















