192900-0033 | ||
---|---|---|
DigiKey Part Number | 192900-0033-ND | |
Manufacturer | ||
Manufacturer Product Number | 192900-0033 | |
Description | CONN RCPT HSG FMALE 32POS PNL MT | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 32 (28 + 4 Power) Position Circular Connector Receptacle Housing Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 32 (28 + 4 Power) | |
Shell Size - Insert | 24-0428 | |
Shell Size, MIL | - | |
Contact Type | Crimp, Solder and Solder Cup | |
Contact Size | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Detent Lock | |
Orientation | - | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | 4 pcs - 1 Connector, 1 Grommet, 1 Nut, 1 O-Ring | |
Insert Material | Polyamide (PA), Nylon | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥382.98000 | ¥382.98 |
10 | ¥335.36700 | ¥3,353.67 |
25 | ¥320.87600 | ¥8,021.90 |
50 | ¥310.52520 | ¥15,526.26 |
100 | ¥300.17440 | ¥30,017.44 |
250 | ¥283.61304 | ¥70,903.26 |