
T3P24FC1LX | |
|---|---|
DigiKey Part Number | T3P24FC1LX-ND |
Manufacturer | |
Manufacturer Product Number | T3P24FC1LX |
Description | CONN CONTACT SCKT 24AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 24 AWG Machined |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer ITT Cannon, LLC | Wire Gauge 24 AWG |
Series | Contact Material Brass |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 118.1µin (3.00µm) |
Type Machined | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.35000 | ¥30.35 |
| 10 | ¥25.77800 | ¥257.78 |
| 25 | ¥24.15840 | ¥603.96 |
| 50 | ¥23.00380 | ¥1,150.19 |
| 100 | ¥21.90470 | ¥2,190.47 |
| 300 | ¥20.27030 | ¥6,081.09 |
| 500 | ¥19.55276 | ¥9,776.38 |
| 1,000 | ¥18.61990 | ¥18,619.90 |
| 2,500 | ¥17.45522 | ¥43,638.05 |















