


T2P16FC1LZ | |
|---|---|
DigiKey Part Number | 1003-1196-ND |
Manufacturer | |
Manufacturer Product Number | T2P16FC1LZ |
Description | CONN SOCKET 16-18AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 16-18 AWG Stamped |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer ITT Cannon, LLC | Wire Gauge 16-18 AWG |
Series | Contact Material Brass |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Type Stamped | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.02000 | ¥8.02 |
| 10 | ¥6.80600 | ¥68.06 |
| 25 | ¥6.37800 | ¥159.45 |
| 50 | ¥6.07340 | ¥303.67 |
| 100 | ¥5.78240 | ¥578.24 |
| 300 | ¥5.35070 | ¥1,605.21 |
| 500 | ¥5.16114 | ¥2,580.57 |
| 1,000 | ¥4.91469 | ¥4,914.69 |
| 2,500 | ¥4.60702 | ¥11,517.55 |





















