


TST03RA00 | |
|---|---|
DigiKey Part Number | 1003-2475-ND |
Manufacturer | |
Manufacturer Product Number | TST03RA00 |
Description | CONN RCPT HSG 3POS 5.08MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Black 0.200" (5.08mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp and Solder |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male or Female | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.200" (5.08mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.79000 | ¥23.79 |
| 10 | ¥20.20800 | ¥202.08 |
| 25 | ¥18.94120 | ¥473.53 |
| 50 | ¥18.03660 | ¥901.83 |
| 100 | ¥17.17490 | ¥1,717.49 |
| 250 | ¥16.09876 | ¥4,024.69 |
| 500 | ¥15.33032 | ¥7,665.16 |
| 1,000 | ¥14.59891 | ¥14,598.91 |
| 2,500 | ¥13.68557 | ¥34,213.93 |









