


T2P16FC1LY | |
|---|---|
DigiKey Part Number | 1003-1312-ND |
Manufacturer | |
Manufacturer Product Number | T2P16FC1LY |
Description | CONN SOCKET 16-18AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 16-18 AWG Stamped |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer ITT Cannon, LLC | Wire Gauge 16-18 AWG |
Series | Contact Material Brass |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 40.0µin (1.02µm) |
Type Stamped | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.59000 | ¥10.59 |
| 10 | ¥8.96500 | ¥89.65 |
| 25 | ¥8.40560 | ¥210.14 |
| 50 | ¥8.00200 | ¥400.10 |
| 100 | ¥7.62000 | ¥762.00 |
| 300 | ¥7.05100 | ¥2,115.30 |
| 500 | ¥6.80124 | ¥3,400.62 |
| 1,000 | ¥6.47665 | ¥6,476.65 |
| 2,500 | ¥6.07120 | ¥15,178.00 |


















