24 Position Rectangular Housing Connector Plug Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position Rectangular Housing Connector Plug Black
132015-0075
132015-0075
ITT Cannon CTC Series

132015-0075

DigiKey Part Number
1003-2927-ND
Manufacturer
Manufacturer Product Number
132015-0075
Description
CONN PLUG HSG 24POS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 Position Rectangular Housing Connector Plug Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Lock
Packaging
Bulk
Color
Black
Part Status
Active
Features
Sealed
Connector Type
Insulation Material
Thermoplastic
Contact Type
Female Socket
Operating Temperature
-55°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 387
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥50.20000¥50.20
10¥42.65700¥426.57
25¥39.98360¥999.59
50¥38.07340¥1,903.67
100¥36.25570¥3,625.57
250¥33.98604¥8,496.51
500¥32.36464¥16,182.32
1,000¥30.82104¥30,821.04
2,500¥28.89375¥72,234.38
Manufacturers Standard Package