DT04-4P-LE11 | ||
---|---|---|
DigiKey Part Number | 1734-1926-ND | |
Manufacturer | ||
Manufacturer Product Number | DT04-4P-LE11 | |
Description | CONN RCPT HSG 4POS | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black | |
Datasheet | Datasheet | |
EDA/CAD Models | DT04-4P-LE11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | IP68, IP6K9K, Mounting Flange | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.32000 | ¥92.32 |
10 | ¥81.82800 | ¥818.28 |
25 | ¥78.68040 | ¥1,967.01 |
50 | ¥75.53340 | ¥3,776.67 |
100 | ¥71.33710 | ¥7,133.71 |
350 | ¥65.04263 | ¥22,764.92 |
700 | ¥60.84633 | ¥42,592.43 |
1,050 | ¥55.81076 | ¥58,601.30 |