
2411-001-2405 | |
|---|---|
DigiKey Part Number | 1734-1885-ND |
Manufacturer | |
Manufacturer Product Number | 2411-001-2405 |
Description | CONN HEX NUT 24 BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Hex Nut 24 Black |
Datasheet | Datasheet |
EDA/CAD Models | 2411-001-2405 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Hex Nut | |
For Use With/Related Products | HDP20 Series Receptacle | |
Shell Size - Insert | 24 | |
Material | Polyetherimide (PEI), Glass Filled | |
Features | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.93000 | ¥19.93 |
| 10 | ¥16.93700 | ¥169.37 |
| 25 | ¥15.87720 | ¥396.93 |
| 50 | ¥15.11760 | ¥755.88 |
| 100 | ¥14.39490 | ¥1,439.49 |
| 250 | ¥13.49284 | ¥3,373.21 |
| 500 | ¥12.84862 | ¥6,424.31 |
| 1,000 | ¥12.23537 | ¥12,235.37 |
| 2,500 | ¥11.46982 | ¥28,674.55 |










