
2414-001-2486 | |
|---|---|
DigiKey Part Number | 1734-1887-ND |
Manufacturer | |
Manufacturer Product Number | 2414-001-2486 |
Description | CONN LOCKWASHER 24 SILVER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Lockwasher 24 Silver |
Datasheet | Datasheet |
EDA/CAD Models | 2414-001-2486 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Lockwasher | |
For Use With/Related Products | HDP20 Series Receptacle | |
Shell Size - Insert | 24 | |
Material | Steel, Tin Plated | |
Features | - | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.27000 | ¥16.27 |
| 10 | ¥13.83500 | ¥138.35 |
| 25 | ¥12.96640 | ¥324.16 |
| 50 | ¥12.34580 | ¥617.29 |
| 100 | ¥11.75630 | ¥1,175.63 |
| 250 | ¥11.01952 | ¥2,754.88 |
| 500 | ¥10.49356 | ¥5,246.78 |
| 1,000 | ¥9.99269 | ¥9,992.69 |
| 2,500 | ¥9.36735 | ¥23,418.38 |










