DT06-4S-P012 | ||
---|---|---|
DigiKey Part Number | 1734-1442-ND | |
Manufacturer | ||
Manufacturer Product Number | DT06-4S-P012 | |
Description | CONN PLUG HSG 4POS | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 4 Rectangular Connectors - Housings Plug Black | |
Datasheet | Datasheet | |
EDA/CAD Models | DT06-4S-P012 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Enhanced Seal, IP68, IP6K9K | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.29000 | ¥19.29 |
10 | ¥16.81300 | ¥168.13 |
25 | ¥16.09360 | ¥402.34 |
50 | ¥15.73560 | ¥786.78 |
100 | ¥15.02060 | ¥1,502.06 |
250 | ¥13.59040 | ¥3,397.60 |
500 | ¥12.51744 | ¥6,258.72 |
1,000 | ¥10.72929 | ¥10,729.29 |
2,500 | ¥10.01399 | ¥25,034.97 |