


T2P16FC4LT | |
|---|---|
DigiKey Part Number | 1003-1315-ND |
Manufacturer | |
Manufacturer Product Number | T2P16FC4LT |
Description | CONN SOCKET 16-18AWG TIN CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp 16-18 AWG Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer ITT Cannon, LLC | Contact Termination Crimp |
Series | Wire Gauge 16-18 AWG |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Tin |
Type Stamped | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.03000 | ¥7.03 |
| 10 | ¥5.99600 | ¥59.96 |
| 25 | ¥5.62040 | ¥140.51 |
| 50 | ¥5.35060 | ¥267.53 |
| 100 | ¥5.09510 | ¥509.51 |
| 300 | ¥4.71473 | ¥1,414.42 |
| 500 | ¥4.54768 | ¥2,273.84 |
| 1,000 | ¥4.33050 | ¥4,330.50 |
| 2,500 | ¥4.05938 | ¥10,148.45 |

















