


APKSB25H10002 | |
|---|---|
DigiKey Part Number | 1003-APKSB25H10002TR-ND - Tape & Reel (TR) 1003-APKSB25H10002CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | APKSB25H10002 |
Description | CONTACT SOCKET 2.5MM CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Size 2.5mm Crimp Gold |
Datasheet | Datasheet |
Category | Wire Gauge or Range - mm² 0.5 ~ 1.5mm² |
Manufacturer ITT Cannon, LLC | Contact Termination Crimp |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Type Power, Stamped | Features Insulation Support |
Contact Type Socket | Base Product Number |
Contact Size 2.5mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.53000 | ¥17.53 |
| 10 | ¥14.91900 | ¥149.19 |
| 25 | ¥13.98640 | ¥349.66 |
| 50 | ¥13.31640 | ¥665.82 |
| 100 | ¥12.68040 | ¥1,268.04 |
| 250 | ¥11.88596 | ¥2,971.49 |
| 500 | ¥11.31832 | ¥5,659.16 |
| 1,000 | ¥10.77820 | ¥10,778.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥10.04496 | ¥30,134.88 |
| 6,000 | ¥9.56600 | ¥57,396.00 |








