APK-SB25A25-002 | ||
---|---|---|
DigiKey Part Number | 1003-2122-2-ND - Tape & Reel (TR) 1003-2122-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | APK-SB25A25-002 | |
Description | CONTACT SOCKET SZ2.5MM CRIMP TIN | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Size 2.5mm Crimp Tin | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power, Stamped | |
Contact Type | Socket | |
Contact Size | 2.5mm | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 1.5 ~ 2.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | Insulation Support | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.02000 | ¥6.02 |
10 | ¥5.11400 | ¥51.14 |
25 | ¥4.90400 | ¥122.60 |
50 | ¥4.79820 | ¥239.91 |
100 | ¥4.59010 | ¥459.01 |
250 | ¥4.17320 | ¥1,043.30 |
500 | ¥3.75582 | ¥1,877.91 |
1,000 | ¥3.33844 | ¥3,338.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.02547 | ¥9,076.41 |
6,000 | ¥2.92115 | ¥17,526.90 |
9,000 | ¥2.77509 | ¥24,975.81 |
15,000 | ¥2.71249 | ¥40,687.35 |