


T3P16MS1LT | |
|---|---|
DigiKey Part Number | 1003-1333-ND |
Manufacturer | |
Manufacturer Product Number | T3P16MS1LT |
Description | CONN PIN 16AWG TIN SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Solder Cup 16 AWG Machined |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer ITT Cannon, LLC | Contact Termination Solder Cup |
Series | Wire Gauge 16 AWG |
Packaging Bulk | Contact Material Brass |
Part Status Active | Contact Finish Tin |
Type Machined | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.04000 | ¥16.04 |
| 10 | ¥13.60400 | ¥136.04 |
| 25 | ¥12.75240 | ¥318.81 |
| 50 | ¥12.14200 | ¥607.10 |
| 100 | ¥11.56150 | ¥1,156.15 |
| 300 | ¥10.69807 | ¥3,209.42 |
| 500 | ¥10.31930 | ¥5,159.65 |
| 1,000 | ¥9.82682 | ¥9,826.82 |
| 2,500 | ¥9.21188 | ¥23,029.70 |















