


T3P16MC1LY | |
|---|---|
DigiKey Part Number | 1003-1332-ND |
Manufacturer | |
Manufacturer Product Number | T3P16MC1LY |
Description | CONN PIN 16AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 16 AWG Machined |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer ITT Cannon, LLC | Wire Gauge 16 AWG |
Series | Contact Material Brass |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Type Machined | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.07000 | ¥12.07 |
| 10 | ¥10.22200 | ¥102.22 |
| 25 | ¥9.58320 | ¥239.58 |
| 50 | ¥9.12520 | ¥456.26 |
| 100 | ¥8.68930 | ¥868.93 |
| 300 | ¥8.04037 | ¥2,412.11 |
| 500 | ¥7.75544 | ¥3,877.72 |
| 1,000 | ¥7.38527 | ¥7,385.27 |
| 2,500 | ¥6.92301 | ¥17,307.52 |
















