Pin Contact Gold Crimp 22 AWG Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Gold Crimp 22 AWG Machined
ITT Cannon's Trident Connectors

T3P22MC1LX

DigiKey Part Number
T3P22MC1LX-ND
Manufacturer
Manufacturer Product Number
T3P22MC1LX
Description
CONN PIN 22AWG GOLD CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pin Contact Gold Crimp 22 AWG Machined
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Contact Termination
Crimp
Manufacturer
ITT Cannon, LLC
Wire Gauge
22 AWG
Series
Contact Material
Brass
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
118.1µin (3.00µm)
Type
Machined
Base Product Number
Pin or Socket
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 408
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥41.43000¥41.43
10¥35.20500¥352.05
25¥33.00040¥825.01
50¥31.42600¥1,571.30
100¥29.92420¥2,992.42
300¥27.69237¥8,307.71
500¥26.71242¥13,356.21
1,000¥25.43834¥25,438.34
2,500¥23.84746¥59,618.65
Manufacturers Standard Package