10-02223 | ||
---|---|---|
DigiKey Part Number | 839-1297-ND | |
Manufacturer | ||
Manufacturer Product Number | 10-02223 | |
Description | CBL ASSY 2.1MM PLUG-CBL RND 6' | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Plug to Wire Leads Round 6.0' (1.83m) | |
Datasheet | Datasheet | |
EDA/CAD Models | 10-02223 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Plug to Wire Leads | |
Length | 6.0' (1.83m) | |
Cable Type | Round | |
Shielding | - | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.89000 | ¥56.89 |
10 | ¥51.45600 | ¥514.56 |
25 | ¥48.61240 | ¥1,215.31 |
90 | ¥45.05567 | ¥4,055.01 |
270 | ¥40.31307 | ¥10,884.53 |
540 | ¥37.94163 | ¥20,488.48 |
1,080 | ¥33.19891 | ¥35,854.82 |
2,520 | ¥31.53898 | ¥79,478.23 |