10-03336 | ||
---|---|---|
DigiKey Part Number | 839-1635-ND | |
Manufacturer | ||
Manufacturer Product Number | 10-03336 | |
Description | CBL ASSY 2.1MM PLUG-CBL RND 10' | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Plug to Wire Leads Round 10.0' (3.05m) | |
Datasheet | Datasheet | |
EDA/CAD Models | 10-03336 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Plug to Wire Leads | |
Length | 10.0' (3.05m) | |
Cable Type | Round | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.15000 | ¥78.15 |
10 | ¥70.37100 | ¥703.71 |
25 | ¥66.28880 | ¥1,657.22 |
50 | ¥64.59120 | ¥3,229.56 |
100 | ¥62.89020 | ¥6,289.02 |
250 | ¥56.09152 | ¥14,022.88 |
500 | ¥52.69218 | ¥26,346.09 |
1,000 | ¥46.57302 | ¥46,573.02 |