CA-2222 | ||
---|---|---|
DigiKey Part Number | CP-2222-ND | |
Manufacturer | ||
Manufacturer Product Number | CA-2222 | |
Description | CBL ASSY 2.1MM PLUG-CBL FLAT 6' | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Plug to Wire Leads Flat 6.0' (1.83m) | |
Datasheet | Datasheet | |
EDA/CAD Models | CA-2222 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Plug to Wire Leads | |
Length | 6.0' (1.83m) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.86000 | ¥48.86 |
10 | ¥44.36500 | ¥443.65 |
25 | ¥42.01520 | ¥1,050.38 |
50 | ¥41.03940 | ¥2,051.97 |
100 | ¥39.08500 | ¥3,908.50 |
250 | ¥34.19932 | ¥8,549.83 |
500 | ¥33.22226 | ¥16,611.13 |
1,000 | ¥28.33664 | ¥28,336.64 |
2,500 | ¥26.38238 | ¥65,955.95 |