10-02247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10-02247
Visualize a 2 Conductor UL 2464 Wire
Compare Tensility 2 Conductor and 10 Conductor UL 2464 Wire

10-02247

DigiKey Part Number
839-10-02247-ND
Manufacturer
Manufacturer Product Number
10-02247
Description
CBL ASSY 2.1MM JACK-CBL RND 3'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.1mm ID, 5.5mm OD Jack to Wire Leads Round 3.00' (915.00mm)
Datasheet
 Datasheet
EDA/CAD Models
10-02247 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
2.1mm ID, 5.5mm OD
Style
Jack to Wire Leads
Length
3.00' (915.00mm)
Cable Type
Round
Shielding
-
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,676
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.10000¥35.10
10¥29.85100¥298.51
25¥27.98000¥699.50
50¥26.64240¥1,332.12
120¥25.04533¥3,005.44
360¥23.17678¥8,343.64
600¥22.35655¥13,413.93
1,080¥21.44907¥23,165.00
2,520¥20.20553¥50,917.94
Manufacturers Standard Package