10-03338 | ||
---|---|---|
DigiKey Part Number | 839-1637-ND | |
Manufacturer | ||
Manufacturer Product Number | 10-03338 | |
Description | CBL ASSY 2.1MM PLUG-CBL RND 20' | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Plug to Wire Leads Round 20.0' (6.10m) | |
Datasheet | Datasheet | |
EDA/CAD Models | 10-03338 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Plug to Wire Leads | |
Length | 20.0' (6.10m) | |
Cable Type | Round | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.83000 | ¥132.83 |
32 | ¥109.13031 | ¥3,492.17 |
128 | ¥94.89555 | ¥12,146.63 |