10-02377 | ||
---|---|---|
DigiKey Part Number | 839-1307-ND | |
Manufacturer | ||
Manufacturer Product Number | 10-02377 | |
Description | CBL ASSY 2.1MM PLUG-CBL FLAT 15' | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Plug to Wire Leads Flat 15.0' (4.57m) | |
Datasheet | Datasheet | |
EDA/CAD Models | 10-02377 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Plug to Wire Leads | |
Length | 15.0' (4.57m) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.05000 | ¥107.05 |
70 | ¥87.60786 | ¥6,132.55 |
140 | ¥82.74029 | ¥11,583.64 |
1,050 | ¥64.73211 | ¥67,968.72 |