
4840.1200 | |
|---|---|
DigiKey Part Number | 486-3375-ND |
Manufacturer | |
Manufacturer Product Number | 4840.1200 |
Description | CONN PWR PLUG 2.1X5.5MM SOLDER |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Plug 2.10mm ID (0.083"), 5.50mm OD (0.217") Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Gender | Female | |
Industry Recognized Mating Diameter | 2.10mm ID (0.083"), 5.50mm OD (0.217") | |
Actual Diameter | 0.083" (2.10mm ID), 0.217" (5.50mm OD) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Strain Relief | |
Insulation Color | Black | |
Voltage - Rated | 12VAC/DC | |
Current Rating (Amps) | 500 mA | |
Mating Length/Depth | 0.374" (9.50mm) | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Operating Temperature | -20°C ~ 70°C | |
Contact Material - Plating | - | |
Body Material | - | |
Includes | 2 pcs - 1 Connector, 1 Handle | |
Housing Material | Polyethylene (PE) | |
Contact Material | Copper Alloy | |
Thread Size | - | |
Body Color | Black |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.66000 | ¥32.66 |
| 10 | ¥27.71900 | ¥277.19 |
| 25 | ¥25.98280 | ¥649.57 |
| 50 | ¥24.74060 | ¥1,237.03 |
| 100 | ¥23.55890 | ¥2,355.89 |
| 300 | ¥21.80160 | ¥6,540.48 |
| 500 | ¥21.03006 | ¥10,515.03 |
| 1,000 | ¥20.02688 | ¥20,026.88 |
| 2,500 | ¥18.77428 | ¥46,935.70 |










