Enclosed AC DC Converters 1 Output 24V 88 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 24V 88 ~ 264 VAC Input
LS75-24
LS75-24

LS75-24

DigiKey Part Number
285-1827-ND
Manufacturer
Manufacturer Product Number
LS75-24
Description
AC/DC CONVERTER 24V 75W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 88 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
LS75-24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Bulk
Efficiency
86%
Part Status
Active
Operating Temperature
-25°C ~ 70°C (With Derating)
Type
Enclosed
Features
Adjustable Output, DC Input Capable, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
88 ~ 264 VAC
Size / Dimension
5.10" L x 3.80" W x 1.50" H (129.5mm x 96.5mm x 38.1mm)
Voltage - Output 1
24V
Approval Agency
CE
Current - Output 1
3.2 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 675
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥295.82000¥295.82
10¥275.90400¥2,759.04
25¥268.35480¥6,708.87
50¥262.77920¥13,138.96
100¥257.31850¥25,731.85
250¥251.10188¥62,775.47
Manufacturers Standard Package