Enclosed AC DC Converters 1 Output 24V 85 ~ 265 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 24V 85 ~ 265 VAC Input
TDK Lambda RWS-B Series Power Supplies | Digi-Key Daily

RWS150B-24

DigiKey Part Number
285-RWS150B-24-ND
Manufacturer
Manufacturer Product Number
RWS150B-24
Description
AC/DC CONVERTER 24V 150W
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 85 ~ 265 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
RWS150B-24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Bulk
Efficiency
89%
Part Status
Active
Operating Temperature
-20°C ~ 70°C (With Derating)
Type
Enclosed
Features
Adjustable Output, DC Input Capable, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
85 ~ 265 VAC
Size / Dimension
5.04" L x 3.70" W x 1.61" H (128.0mm x 94.0mm x 41.0mm)
Voltage - Output 1
24V
Approval Agency
CE
Current - Output 1
6.5 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 955
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥554.59000¥554.59
10¥517.20600¥5,172.06
25¥503.04400¥12,576.10
50¥492.59400¥24,629.70
100¥491.98370¥49,198.37
Manufacturers Standard Package