cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NDNA200

DigiKey Part Number
2041-NDNA200-ND
Manufacturer
Manufacturer Product Number
NDNA200
Description
DIN RAIL 35MM SLOTTED 78" ALUM
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Din Rail Top Hat 1.378" W (35.00mm) Slotted Aluminum 78.740" (2000.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Type
Top Hat
Slotted/Unslotted
Slotted
Size
1.378" W (35.00mm)
Length
78.740" (2000.00mm)
Thickness
-
Material
Aluminum
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥515.87000¥515.87
5¥454.26800¥2,271.34
20¥412.54050¥8,250.81
Manufacturers Standard Package
Alternate Length
DIN RAIL 35MM SLOTTED 39" ALUM
In-Stock: 28
Unit Price: ¥535.36000