


DSP10-12 | |
|---|---|
DigiKey Part Number | 285-1225-ND |
Manufacturer | |
Manufacturer Product Number | DSP10-12 |
Description | AC/DC DIN RAIL SUPPLY 12V 10W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 12V 830mA |
Datasheet | Datasheet |
EDA/CAD Models | DSP10-12 Models |
Category | Current - Output (Max) 830mA |
Manufacturer TDK-Lambda | Power (Watts) 10W |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Not For New Designs | Efficiency 78% |
Input Type AC or DC | Operating Temperature -25°C ~ 71°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, Universal Input |
AC Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.19" L x 0.71" W x 3.58" H (55.6mm x 18.0mm x 90.9mm) |
DC Voltage - Input (Min) 120V | Approval Agency CE |
DC Voltage - Input (Max) 370V | Base Product Number |
Voltage - Output 1 12V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRL10-12-1 | TDK-Lambda | 66 | 285-2643-ND | ¥241.98000 | MFR Recommended |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥379.51000 | ¥379.51 |
| 10 | ¥333.57000 | ¥3,335.70 |
| 25 | ¥316.86640 | ¥7,921.66 |
| 50 | ¥304.79400 | ¥15,239.70 |
| 100 | ¥293.17960 | ¥29,317.96 |
| 250 | ¥278.50204 | ¥69,625.51 |










