




DR06D06 | |
|---|---|
DigiKey Part Number | CC1764-ND |
Manufacturer | |
Manufacturer Product Number | DR06D06 |
Description | SSR RELAY SPST-NO 6A 1-60V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | DR06D06 Models |
Category | Voltage - Input 4 ~ 32VDC |
Mfr | Voltage - Load 1 V ~ 60 V |
Series | Load Current 6 A |
Packaging Bulk | On-State Resistance (Max) 100 mOhms |
Part Status Active | Termination Style Screw Terminal |
Mounting Type DIN Rail | Operating Temperature -20°C ~ 40°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Approval Agency CE, cULus |
Output Type DC | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥680.68000 | ¥680.68 |
| 10 | ¥648.18600 | ¥6,481.86 |
| 50 | ¥618.73300 | ¥30,936.65 |
| 100 | ¥600.55780 | ¥60,055.78 |













