Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
DR24D06
DR24D06
Relay Basics - Another Teaching Moment | DigiKey Electronics

DR24D06

DigiKey Part Number
CC1768-ND
Manufacturer
Manufacturer Product Number
DR24D06
Description
SSR RELAY SPST-NO 6A 24-280V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
EDA/CAD Models
DR24D06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
4 ~ 32VDC
Mfr
Voltage - Load
24 V ~ 280 V
Series
Load Current
6 A
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Operating Temperature
-20°C ~ 40°C
Mounting Type
DIN Rail
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Approval Agency
CE, cULus
Circuit
Base Product Number
Output Type
AC, Zero Cross
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 447
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥589.90000¥589.90
10¥561.88100¥5,618.81
50¥536.27900¥26,813.95
100¥520.51850¥52,051.85