


TS3575SOL | |
|---|---|
DigiKey Part Number | ADR3575-U0300-ND |
Manufacturer | |
Manufacturer Product Number | TS3575SOL |
Description | DIN RAIL 35MMX7MM UNSLOT 3" STL |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Unslotted Steel 3.000" (76.20mm) |
Datasheet | Datasheet |
Category | Slotted/Unslotted Unslotted |
Manufacturer American Electrical Inc. | Size 1.378" W x 0.295" H (35.00mm x 7.50mm) |
Series | Length 3.000" (76.20mm) |
Packaging Box | Thickness 0.039" (1.00mm) |
Part Status Active | Material Steel |
Type Top Hat | Plating Zinc |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.41000 | ¥7.41 |
| 5 | ¥6.22400 | ¥31.12 |
| 10 | ¥5.80100 | ¥58.01 |
| 25 | ¥5.30400 | ¥132.60 |
| 50 | ¥4.97600 | ¥248.80 |
| 100 | ¥4.68410 | ¥468.41 |
| 250 | ¥4.34572 | ¥1,086.43 |
| 500 | ¥4.12090 | ¥2,060.45 |
| 1,000 | ¥3.91980 | ¥3,919.80 |















