




KL351720 | |
|---|---|
DigiKey Part Number | 288-KL351720-ND |
Manufacturer | |
Manufacturer Product Number | KL351720 |
Description | CONN TERM BLK DISCONNECT 8-22AWG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Beige 8-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse, Lever | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 10.0mm | |
Termination Style | Screw | |
Voltage - IEC | - | |
Current - UL | 6.3 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 8-22 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | LED | |
Color | Beige | |
Fuse Type | 1 1/4" x 1/4" | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | 12mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥118.34000 | ¥118.34 |
| 20 | ¥76.82300 | ¥1,536.46 |
| 40 | ¥70.75550 | ¥2,830.22 |
| 60 | ¥67.75033 | ¥4,065.02 |
| 100 | ¥64.47780 | ¥6,447.78 |
| 260 | ¥59.67015 | ¥15,514.24 |
| 500 | ¥57.19056 | ¥28,595.28 |
| 1,000 | ¥55.12948 | ¥55,129.48 |






