Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 7.000" (177.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 7.000" (177.80mm)
Din Rail Options

TS3575SL

DigiKey Part Number
ADR3575-S0700-ND
Manufacturer
Manufacturer Product Number
TS3575SL
Description
DIN RAIL 35MMX7MM SLOTTED 7" STL
Customer Reference
Detailed Description
Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 7.000" (177.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Slotted/Unslotted
Slotted
Manufacturer
American Electrical Inc.
Size
1.378" W x 0.295" H (35.00mm x 7.50mm)
Series
Length
7.000" (177.80mm)
Packaging
Box
Thickness
0.039" (1.00mm)
Part Status
Active
Material
Steel
Type
Top Hat
Plating
Zinc
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 152
Factory Stock: 26,260
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.55000¥11.55
5¥9.75000¥48.75
10¥9.09800¥90.98
25¥8.35080¥208.77
50¥7.85540¥392.77
100¥7.41180¥741.18
250¥6.89680¥1,724.20
500¥6.55490¥3,277.45
1,000¥6.24871¥6,248.71
Manufacturers Standard Package
Alternate Length
DIN RAIL 35MMX7MM SLOT 78" STL
In-Stock: 9045
Unit Price: ¥70.53000
DIN RAIL 35MMX7MM SLOTTED 3" STL
In-Stock: 595
Unit Price: ¥7.58000
DIN RAIL 35MMX7MM SLOTTED 4" STL
In-Stock: 919
Unit Price: ¥8.55000
DIN RAIL 35MMX7MM SLOTTED 5" STL
In-Stock: 1739
Unit Price: ¥9.61000
DIN RAIL 35MMX7MM SLOTTED 6" STL
In-Stock: 649
Unit Price: ¥10.58000