KL319100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KL319100
KL319100
KL319100

KL319100

DigiKey Part Number
288-KL319100-ND
Manufacturer
Manufacturer Product Number
KL319100
Description
CONN TERM BLK FEED THRU 10-26AWG
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Beige 10-26 AWG
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Electrical Inc.
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
2
Terminal - Width
6.0mm
Termination Style
Screw
Current - IEC
32 A
Voltage - IEC
500V
Current - UL
32 A
Voltage - UL
300V
Wire Gauge or Range - AWG
10-26 AWG
Wire Gauge or Range - mm²
0.5-6mm²
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-2
Stripping Length
9mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,521
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.89000¥35.89
10¥25.52000¥255.20
25¥22.34080¥558.52
50¥20.35780¥1,017.89
100¥18.71630¥1,871.63
300¥16.72910¥5,018.73
500¥16.02174¥8,010.87
1,000¥15.24094¥15,240.94
5,000¥14.02854¥70,142.70
Manufacturers Standard Package