334120
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
334120
334120
334120

334120

DigiKey Part Number
288-334120-ND
Manufacturer
Manufacturer Product Number
334120
Description
AVK 2.5/4T GND TERMINAL BLK 600V
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 10-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Electrical Inc.
Series
Packaging
Box
Part Status
Active
Type
Ground, Earth
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
6.0mm
Termination Style
Screw
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
10-26 AWG
Wire Gauge or Range - mm²
4mm²
Features
-
Color
Green, Yellow
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-2
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,767
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.38000¥37.38
10¥26.58600¥265.86
25¥23.28000¥582.00
50¥21.22280¥1,061.14
100¥19.52090¥1,952.09
300¥17.46343¥5,239.03
500¥16.73142¥8,365.71
1,000¥15.92391¥15,923.91
5,000¥14.67074¥73,353.70
Manufacturers Standard Package