
KL449010 | |
|---|---|
DigiKey Part Number | 288-KL449010-ND |
Manufacturer | |
Manufacturer Product Number | KL449010 |
Description | CONN TERM BLK END PLATE RAIL BG |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate, Rail Type For PIK 4N Series |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | End Plate, Rail Type | |
Number of Positions | - | |
For Use With/Related Products | PIK 4N Series | |
Color | Beige |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.42000 | ¥13.42 |
| 10 | ¥11.37300 | ¥113.73 |
| 25 | ¥10.65560 | ¥266.39 |
| 50 | ¥10.14700 | ¥507.35 |
| 100 | ¥9.66130 | ¥966.13 |
| 250 | ¥9.05592 | ¥2,263.98 |
| 500 | ¥8.62344 | ¥4,311.72 |
| 1,000 | ¥8.21184 | ¥8,211.84 |
| 2,500 | ¥7.69789 | ¥19,244.72 |





