Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 3.000" (76.20mm)
Din Rail Options

TS3575SL

DigiKey Part Number
ADR3575-S0300-ND
Manufacturer
Manufacturer Product Number
TS3575SL
Description
DIN RAIL 35MMX7MM SLOTTED 3" STL
Customer Reference
Detailed Description
Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Slotted/Unslotted
Slotted
Manufacturer
American Electrical Inc.
Size
1.378" W x 0.295" H (35.00mm x 7.50mm)
Series
Length
3.000" (76.20mm)
Packaging
Box
Thickness
0.039" (1.00mm)
Part Status
Active
Material
Steel
Type
Top Hat
Plating
Zinc
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 815
Factory Stock: 25,200
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.58000¥7.58
5¥6.31200¥31.56
10¥5.88000¥58.80
25¥5.38160¥134.54
50¥5.05000¥252.50
100¥4.75460¥475.46
250¥4.41168¥1,102.92
500¥4.18386¥2,091.93
1,000¥3.97993¥3,979.93
Manufacturers Standard Package
Alternate Length
DIN RAIL 35MMX7MM SLOT 78" STL
In-Stock: 8711
Unit Price: ¥70.53000
DIN RAIL 35MMX7MM SLOTTED 4" STL
In-Stock: 915
Unit Price: ¥8.55000
DIN RAIL 35MMX7MM SLOTTED 5" STL
In-Stock: 1719
Unit Price: ¥9.61000
DIN RAIL 35MMX7MM SLOTTED 6" STL
In-Stock: 638
Unit Price: ¥10.58000
DIN RAIL 35MMX7MM SLOTTED 7" STL
In-Stock: 152
Unit Price: ¥11.55000