POE-24 | ||
---|---|---|
DigiKey Part Number | 288-1662-ND | |
Manufacturer | ||
Manufacturer Product Number | POE-24 | |
Description | POE INJECTOR 33W | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Midspan Injector | |
Voltage - Input | 10 ~ 30V | |
Number of Ports | 1 | |
Voltage - Output | - | |
Power (Watts) - Per Port | 33W | |
Compliance | IEEE802.3af, IEEE802.3at | |
Data Rate | 10/100/1000 Mbps | |
Features | OCP | |
Operating Temperature | -40°C ~ 65°C | |
Efficiency | - | |
Mounting Type | DIN Rail | |
Size / Dimension | 2.95" L x 1.26" W x 4.53" H (75.0mm x 32.0mm x 115.0mm) | |
Approval Agency | - | |
Note | - | |
Input Connector | Terminal Block (Power), RJ45 (Data) | |
Output Connector | RJ45 (Data, Power) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,900.89000 | ¥2,900.89 |
10 | ¥2,849.11100 | ¥28,491.11 |
25 | ¥2,755.86640 | ¥68,896.66 |