KL450040 | ||
---|---|---|
DigiKey Part Number | 288-KL450040-ND | |
Manufacturer | ||
Manufacturer Product Number | KL450040 | |
Description | CONN TERM BLK END PLATE RAIL BG | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Connector End Plate, Rail Type For ASK Series | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | End Plate, Rail Type | |
Number of Positions | - | |
For Use With/Related Products | ASK Series | |
Color | Beige |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.72000 | ¥6.72 |
10 | ¥5.67800 | ¥56.78 |
25 | ¥5.44680 | ¥136.17 |
50 | ¥5.33140 | ¥266.57 |
100 | ¥5.09930 | ¥509.93 |
250 | ¥4.63600 | ¥1,159.00 |
500 | ¥4.17240 | ¥2,086.20 |
1,000 | ¥3.70880 | ¥3,708.80 |
2,500 | ¥3.36110 | ¥8,402.75 |