1SNK508430R0000 | ||
---|---|---|
DigiKey Part Number | 2109-1SNK508430R0000-ND | |
Manufacturer | ||
Manufacturer Product Number | 1SNK508430R0000 | |
Description | AUT SNK SCREW | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Block Connector 2 Position Disconnect Gray, Orange 10-24 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse, Lever | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 8.0mm | |
Termination Style | Screw | |
Current - IEC | 6.3 A | |
Voltage - IEC | 630V | |
Current - UL | 10 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 10-24 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | - | |
Color | Gray, Orange | |
Fuse Type | 5mm x 20mm, 5mm x 25mm | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 11mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.96000 | ¥24.96 |
10 | ¥18.90600 | ¥189.06 |
25 | ¥17.52520 | ¥438.13 |
50 | ¥15.75700 | ¥787.85 |
100 | ¥15.37200 | ¥1,537.20 |
250 | ¥13.45084 | ¥3,362.71 |
500 | ¥12.29794 | ¥6,148.97 |
1,000 | ¥11.14493 | ¥11,144.93 |
5,000 | ¥9.79986 | ¥48,999.30 |