1SNK505010R0000 | ||
---|---|---|
DigiKey Part Number | 2109-1SNK505010R0000-ND | |
Manufacturer | ||
Manufacturer Product Number | 1SNK505010R0000 | |
Description | AUT SNK SCREW | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 12-24 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 1SNK505010R0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.2mm | |
Termination Style | Screw | |
Current - IEC | 32 A | |
Voltage - IEC | 1000V | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-24 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10.5mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.80000 | ¥14.80 |
10 | ¥11.19500 | ¥111.95 |
25 | ¥10.37360 | ¥259.34 |
50 | ¥9.32660 | ¥466.33 |
100 | ¥9.09970 | ¥909.97 |
250 | ¥7.96204 | ¥1,990.51 |
500 | ¥7.27962 | ¥3,639.81 |
1,000 | ¥6.59720 | ¥6,597.20 |
5,000 | ¥5.80098 | ¥29,004.90 |