1SNK505062R0000 | ||
---|---|---|
DigiKey Part Number | 2109-1SNK505062R0000-ND | |
Manufacturer | ||
Manufacturer Product Number | 1SNK505062R0000 | |
Description | AUT SNK SCREW | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Block Connector 2 Position Feed Through Red 12-24 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 1SNK505062R0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.2mm | |
Termination Style | Screw | |
Current - IEC | 32 A | |
Voltage - IEC | 1000V | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-24 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | - | |
Color | Red | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10.5mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.94000 | ¥14.94 |
10 | ¥11.30400 | ¥113.04 |
25 | ¥10.47520 | ¥261.88 |
50 | ¥9.41780 | ¥470.89 |
100 | ¥9.18870 | ¥918.87 |
250 | ¥8.03992 | ¥2,009.98 |
500 | ¥7.35082 | ¥3,675.41 |
1,000 | ¥6.66172 | ¥6,661.72 |
5,000 | ¥5.85771 | ¥29,288.55 |