1SNK708066R0000 | ||
---|---|---|
DigiKey Part Number | 2109-1SNK708066R0000-ND | |
Manufacturer | ||
Manufacturer Product Number | 1SNK708066R0000 | |
Description | AUT SNK PI-SPRING | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Block Connector 2 Position Feed Through Black 8-24 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 1SNK708066R0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 8.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 41 A | |
Voltage - IEC | 1000V | |
Current - UL | 50 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 8-24 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | - | |
Color | Black | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12.5mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.17000 | ¥22.17 |
10 | ¥16.75500 | ¥167.55 |
25 | ¥15.52560 | ¥388.14 |
50 | ¥13.96080 | ¥698.04 |
100 | ¥13.61930 | ¥1,361.93 |
250 | ¥11.91700 | ¥2,979.25 |
500 | ¥10.89562 | ¥5,447.81 |
1,000 | ¥9.87412 | ¥9,874.12 |
5,000 | ¥8.68245 | ¥43,412.25 |